- Home ›
- All Products›
- 1456471-5
1456471-5
TE Connectivity / AMP Brand
8p Hybrid 0.64/2.8 Unsealed, CPA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8p Hybrid 0.64/2.8 Unsealed, CPA
Search Keywords: 14564715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456471-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Device
-
Number of Rows:4
-
Contact Current Rating (Max):20 A, 7 A
-
Number of Positions:8
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Connector Position Assurance Capable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Black
-
Operating Temperature (Max):85 °C, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
500
$2.47
1,000
$1.53
1,500
$1.21
2,000 +
$1.19
Click for Quote
Log in
to unlock special pricing