- Home ›
- All Products›
- 1452668-2
1452668-2
TE Connectivity / AMP Brand
MCON 1.2 LL REC SWS AU
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL REC SWS AU
Product Highlights:
- Contact
- Receptacle
- MCON Series
- Tab Fit = 1.20 mm
- Contact Type = Single Wire Sealing System (SWS)
Search Keywords: 14526682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452668-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6500 -
Sealable:Yes
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Type:Copper
-
Mating Tab Width:.047 in, 1.2 mm
-
Primary Locking Feature:Locking Lance
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Insulation Diameter:.055 – .075 in, 1.4 – 1.9 mm
-
Interface Plating:Gold (Au)
-
Terminal & Splice Style:Receptacle
-
Wire Size Search:.5 mm², .6 mm², .75 mm², 18 AWG, 19 AWG
-
Wire Size:.5 – .75 mm²
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:6500
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT