- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1452656-1
1452656-1
TE Connectivity / AMP Brand
MCON 1.2 LL REC SRC SN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL REC SRC SN
Search Keywords: 14526561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452656-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413,486
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
Price (USD)
Qty
Unit Price
1
$0.1265
9,000
$0.1150
18,000
$0.1130
36,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing