- Home ›
- All Products›
- 1452327-1
1452327-1
TE Connectivity / AMP Brand
JPT HSG ASSY 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JPT HSG ASSY 6P
Search Keywords: 14523271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452327-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Rows:2
-
Sealable:Yes
-
Packaging Quantity:700
-
Primary Product Color:Black
-
Strain Relief:Add By Accessory
-
Operating Voltage:14 VDC
-
Number of Positions:6
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Product Length:1.039 in, 26.4 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:1.055 in, 26.8 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Contact Current Rating (Max):30 A
-
Circuit Application:Power
-
Centerline (Pitch):.216 in, 5.5 mm
-
Contact Type:Receptacle
-
Connector Height:1.232 in, 31.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:14 V
-
Packaging Method:Bag
-
Mating Alignment Type:Keyed
-
Terminal Position Assurance:No
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.8mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$1.321
250
$1.073
700
$1.025
1,400
$0.981
2,800
$0.941
5,600
$0.916
7,700
$0.904
10,500 +
$0.902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments