- Home ›
- All Products›
- 1452169-1
1452169-1
TE Connectivity / AMP Brand
DOOR LATCH BU-ST10P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DOOR LATCH BU-ST10P
Search Keywords: 14521691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1452169-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
204 -
Primary Product Color:Black
-
Packaging Method:Package
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Operating Voltage:14 VDC
-
Sealable:Yes
-
Packaging Quantity:204
-
Number of Positions:10
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:1.868 in, 47.45 mm
-
Product Width:1.226 in, 31.15 mm
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Tab Width:.06 in, 1.5 mm
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.216 in, 5.5 mm
-
Connector Height:.898 in, 22.8 mm
-
Contact Current Rating (Max):15 A
-
Connector Position Assurance Capable:No
-
Contact Size:1.5mm
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Power
-
Terminal Position Assurance:No
-
Mating Alignment Type:Polarizing Slot
-
Housing Material:PBT GF
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2550
37 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2,550
$5.24
5,100
$2.68
7,650
$1.82
10,200 +
$1.79
Click for Quote
Log in
to unlock special pricing