- Home ›
- All Products›
- 144969-4
144969-4
TE Connectivity / AMP Brand
MQS0,63 Au&Sn rec LL unseal. 0,2-0,6
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Au&Sn rec LL unseal. 0,2-0,6
Search Keywords: 1449694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144969-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
11000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:7.5 A
-
Sealable:No
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Packaging Quantity:11000
-
Interface Plating:Tin (Sn)
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Wire Size:24 – 19 AWG, .2 – .6 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):80 °C, 85 °C, 176 °F, 185 °F
-
Wire Size Search:19 AWG, 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132000
31 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
132,000
$0.3375
264,000
$0.1724
396,000
$0.1173
528,000 +
$0.1150
Click for Quote
Log in
to unlock special pricing