- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 144969-2
144969-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 20-24AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG T/R Automotive
Search Keywords: 1449692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144969-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184,291
Can Ship immediately
Minimum Order Quantity:
11000
Order Increment:
11000
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
11,000
$0.0856
33,000
$0.0824
55,000
$0.0809
110,000
$0.0788
154,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing