- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1445886-2
1445886-2
TE Connectivity / AMP Brand
RET PIN,75/120/180A,SP,2 HIGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RET PIN,75/120/180A,SP,2 HIGH
Search Keywords: 14458862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445886-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Retaining Pin
-
Dimension:25.4 x 5.25mm
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.47
300
$2.36
500
$1.81
1,000
$1.44
2,500
$1.38
5,000
$1.16
7,500
$1.13
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing