- Home ›
- All Products›
- 1445716-4
1445716-4
TE Connectivity / AMP Brand
KIT 6AWG GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT 6AWG GREEN
Product Highlights:
- Connector Kit
- 75 AMP Series
- Connector Type = Single-Pole Modular Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 75 Amps.
Search Keywords: 14457164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445716-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Packaging Method:Bag
-
Sealable:No
-
Mating Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
UL Rating:Recognized
-
Connector System:Wire-to-Wire
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Silver
-
Agency/Standard:UL
-
Contact Retention Within Housing:Without
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Circuit Application:Power
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Rectangular Power Connector Type:Connector Assembly
-
Housing Color:Green
-
Housing Material:Polycarbonate
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):75 A
-
Wire Contact Termination Area Plating Material:Silver
-
Termination Method to Wire & Cable:Crimp
-
Assembly Requirement:Unassembled Kit
-
Contact Type:Blade
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Wire Size:6 AWG, 25656 – 27629 CMA, 13 – 14 mm²
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector & Housing Type:Plug , Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.675 in, 17.15 mm
-
Product Length:1.89 in, 48 mm
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Connector Height:.675 in, 17.15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$5.63
50
$4.58
100
$4.37
250
$4.24
500
$3.16
1,000
$2.56
2,500
$2.49
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing