- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445716-2
1445716-2
TE Connectivity / AMP Brand
KIT 6AWG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
KIT 6AWG BLACK
Product Highlights:
- Connector Kit
- 75 AMP Series
- Connector Type = Single-Pole Modular Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 75 Amps.
Search Keywords: 14457162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445716-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
38
$8.90
75
$6.77
113
$6.29
150 +
$6.16
Click for Quote
Log in
to unlock special pricing