- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445715-5
1445715-5
TE Connectivity / AMP Brand
75A HSG SUBASY RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
75A HSG SUBASY RED
Product Highlights:
- Housing
- 75 AMP Series
- Connector Type = Single-Pole Modular Connector
- Current = 75 Amps.
- Housing Color = Red
Search Keywords: 14457155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445715-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.0274
25
$0.9340
300
$0.8350
600
$0.8160
1,200
$0.7990
2,700
$0.7830
5,100
$0.7730
7,500
$0.7680
10,200 +
$0.6980
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments