- Home ›
- All Products›
- 1445297-4
1445297-4
TE Connectivity / AMP Brand
REC.R/A SMT,12 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC.R/A SMT,12 POS
Search Keywords: 14452974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445297-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Right Angle
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Dielectric Withstanding Voltage (Max):250 V
-
Number of Rows:2
-
PCB Mount Retention:With
-
Mating Retention:Without
-
Operating Voltage:30 VAC
-
Contact Current Rating (Max):1 A
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Alignment Type:Polarization
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:500 MΩ
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:12
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.031 in, .8 mm
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.018 in, .45 mm
-
Approved Standards:UL E28476
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Agency/Standard:UL
-
Contact Mating Area Plating Material:Gold
-
Profile Height from PCB:.409 in, 10.39 mm
-
Contact Base Material:Phosphor Bronze
-
Packaging Type:Reel
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Height:.409 in, 10.39 mm
-
Contact Layout:Matrix
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:500
-
Connector Length:.33 in, 8.41 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
142 Weeks
can ship
2/12/29
Price (USD)
Qty
Unit Price
125
$99.84
250
$50.99
375
$34.71
500 +
$34.02
Click for Quote
Log in
to unlock special pricing