- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 144474-2
144474-2
TE Connectivity / AMP Brand
Conn Timer Connector RCP 3 POS 5mm Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Timer Connector RCP 3 POS 5mm Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords: 1444742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144474-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Timer Connector
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
791
Can Ship immediately
Minimum Order Quantity:
39
CUSTOMERS
ALSO BOUGHT