- Home ›
- All Products›
- 1438893-9
1438893-9
TE Connectivity / AMP Brand
PLUG HOUSING, 1 POSITION, 180 DEGREE, FA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING, 1 POSITION, 180 DEGREE, FA
Search Keywords: 14388939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438893-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:1
-
Cable Type:Coax
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
Housing Color:Beige
-
Product Length:.744 in, 18.9 mm
-
Connector Height:.549 in, 13.95 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for female terminals
-
Agency/Standard:SAE/USCAR-18
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Packaging Quantity:1000
-
Packaging Method:Package
-
Product Width:.46 in, 11.69 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.5973
4,000
$0.3676
6,000
$0.2910
8,000 +
$0.2852
Click for Quote
Log in
to unlock special pricing