- Home ›
- All Products›
- 1438893-2
1438893-2
TE Connectivity / AMP Brand
PLUG HOUSING, 1 POSITION, 180 DEGREE, FA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING, 1 POSITION, 180 DEGREE, FA
Search Keywords: 14388932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438893-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Exit Angle:180°
-
Cable Type:Coaxial
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Number of Positions:1
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.4302
4,000
$0.2648
6,000
$0.2096
8,000 +
$0.2054
Click for Quote
Log in
to unlock special pricing