- Home ›
- All Products›
- 1438893-1
1438893-1
TE Connectivity / AMP Brand
PLUG HOUSING, 1 POSITION, 180 DEGREE, FA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING, 1 POSITION, 180 DEGREE, FA
Search Keywords: 14388931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438893-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:1
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Type:Coaxial
-
Connector System:Wire-to-Wire
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,750
$0.6359
3,500
$0.3913
5,250
$0.3098
7,000 +
$0.3036
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments