- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1438890-9
1438890-9
TE Connectivity / AMP Brand
PIN CONTACT, JACK, 180 DEGREE, SMB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN CONTACT, JACK, 180 DEGREE, SMB
Search Keywords: 14388909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438890-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Contact Type:Pin
-
Packaging Quantity:15000
-
Termination Method:Crimp
-
Connector Type:Other
-
Contact Current Rating (Max):1 A
-
Body Material:Other
-
Packaging Method:Package
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
15,000
$1.350
30,000
$0.684
45,000
$0.464
60,000 +
$0.456
Click for Quote
Log in
to unlock special pricing