- Home ›
- All Products›
- 1438842-2
1438842-2
TE Connectivity / AMP Brand
34WAY IN-LINE CAP ASSY, INDEX B
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Pack Packaging
Description
+
34WAY IN-LINE CAP ASSY, INDEX B
Search Keywords: 14388422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438842-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Mating Tab Width:.059 in, .11 in, .248 in, 1.5 mm, 2.8 mm, 6.3 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Centerline (Pitch):.138 in, .268 in, 3.5 mm, 6.8 mm
-
Connector Position Assurance Capable:No
-
Primary Product Color:Gray
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:4
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Number of Positions:34
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,901
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
20
$5.20
65
$5.11
150
$5.02
250
$4.95
2,200 +
$4.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT