- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1438731-4
1438731-4
TE Connectivity / AMP Brand
CENTER CONTACT, FEMALE, SNAP-LOCK
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2029
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CENTER CONTACT, FEMALE, SNAP-LOCK
Search Keywords: 14387314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438731-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Cable Type:Coax
-
Contact Transmits (Typical):Signal
-
Contact Type:Socket
-
Packaging Quantity:60000
-
Fiber Optic Transceiver:Without
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Body Material:Other
-
Mating Pin Diameter:.02 in, .51 mm
-
Ferrule:Without
-
Cable Exit Type:Fixed
-
Contact Mating Area Plating Material:Tin (Sn)
-
Center Contact:With
-
Sealable:No
-
Board Standoff:Without
-
Center Contact Plating Material:Tin (Sn)
-
PCB Leg Plating Material:None
-
Snap-Lock:Without
-
Termination Method:Crimp
-
Dielectric Material:None
-
Environmental Protection:Other
-
Agency/Standard:USCAR
-
Cable Exit Angle:Other
-
Hybrid Connector:No
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2029
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
15,000
$0.092
30,000
$0.086
60,000
$0.081
120,000 +
$0.079
Click for Quote
Log in
to unlock special pricing