- Home ›
- All Products›
- 1438466-2
1438466-2
TE Connectivity / AMP Brand
4 POS PLUG HOUSING, LEFT KEYED, .040 MLC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 POS PLUG HOUSING, LEFT KEYED, .040 MLC
Search Keywords: 14384662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438466-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Positions:4
-
Packaging Method:Package
-
Circuit Application:Signal
-
Number of Rows:1
-
Sealable:No
-
Packaging Quantity:6000
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.52 in, 13.3 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Product Width:.524 in, 13.3 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Width:.039 in, 1 mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarization Slot
-
Contact Size:1mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Connector Height:.736 in, 18.7 mm
-
Mating Alignment:With
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,500
$1.70
3,000
$0.90
4,500
$0.63
6,000 +
$0.62
Click for Quote
Log in
to unlock special pricing