- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1438250-4
1438250-4
TE Connectivity / AMP Brand
Crimp Terminal F 21.5mm 5.58mm Tin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Crimp Terminal F 21.5mm 5.58mm Tin
Search Keywords: 14382504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438250-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Crimp Terminal
-
Gender:F
-
Dimension:21.5 x 5.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
75
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
75
$0.90
800
$0.86
2,000
$0.82
5,000
$0.79
13,000 +
$0.76
Click for Quote
Log in
to unlock special pricing