- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1438231-1
1438231-1
TE Connectivity / AMP Brand
Blade Terminal 10AWG F 22.25mm 7.67mm Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blade Terminal 10AWG F 22.25mm 7.67mm Nickel
Search Keywords: 14382311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438231-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Blade Terminal
-
Gender:F
-
Dimension:22.25 x 7.67 mm
-
Wire Size:10 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,000
$1.802
4,000
$0.954
6,000
$0.671
8,000 +
$0.658
Click for Quote
Log in
to unlock special pricing