- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1438129-2
1438129-2
TE Connectivity / AMP Brand
50 WAY HARNESS ASSY KEYB(PROD)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 WAY HARNESS ASSY KEYB(PROD)
Product Highlights:
- Socket Harness Assembly
- Contact Gender = Receptacle
- Number of Rows = 4
- 50 Positions
- Positions Loaded = None
Search Keywords: 14381292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438129-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$10.52
80
$7.89
120
$7.36
160 +
$7.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT