- Home ›
- All Products›
- 1438098-1
1438098-1
TE Connectivity / AMP Brand
40 WAY PLUG ASSY KEY H
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
40 WAY PLUG ASSY KEY H
Search Keywords: 14380981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1438098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Locking Feature:Integrated in Housing
-
Contact Size:.64mm
-
Mating Tab Width:.025 in, .64 mm
-
Primary Product Color:Black
-
Number of Rows:4
-
Number of Positions:40
-
Terminal Position Assurance:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA 66 GF
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Receptacle
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
420
$17.61
840
$9.30
1,260
$6.39
1,680 +
$6.26
Click for Quote
Log in
to unlock special pricing