- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1437684-3
1437684-3
TE Connectivity / AMP Brand
2M09DSM=ASSEMBLY
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2M09DSM=ASSEMBLY
Product Highlights:
- Interface Module
- Module Type = D-Subminiature
- Number of Positions = 9
- Plug
- Terminal Block Series = 2M Series Eurostyle
Search Keywords: 14376843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437684-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:120(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent