- Home ›
- All Products›
- 1437666-8
1437666-8
TE Connectivity / AMP Brand
JC6-T407-04=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JC6-T407-04=JC6 ASSEMBLY
Search Keywords: 14376668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437666-8
-
Alias/AKA:JC6-T407-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Number of Positions:4
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):20 A
-
Top Termination Type:Binding Combo Head
-
Mounting Options:None
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Screw Head Type:Combo Phil-Slot
-
Housing Material:Thermoplastic
-
Barrier Strip Style:Dual Barrier
-
Screw Plating Material:Zinc Chromate
-
Circuit Application:Power
-
Screw Material:Steel
-
Packaging Quantity:10
-
Number of Levels:1
-
Bottom Termination Type:Solder Turret
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Length:1.561 in, 39.65 mm
-
Thread Size:6-32
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Contact Base Material:Copper Alloy
-
Block Style:Insulated Turret
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,700
$5.47
5,400
$2.80
8,100
$1.90
10,800 +
$1.87
Click for Quote
Log in
to unlock special pricing