- Home ›
- All Products›
- 1437666-6
1437666-6
TE Connectivity / AMP Brand
JC6-T308-10=JC6 SERIES TERMINA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-T308-10=JC6 SERIES TERMINA
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Turret (Insulated)
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 14376666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437666-6
-
Alias/AKA:JC6-T308-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:20
-
Number of Positions:10
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Board
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Screw Head Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Mounting Options:End Mounting Ears
-
Packaging Method:Package
-
Barrier Strip Style:Dual Barrier
-
Circuit Application:Power
-
Top Termination Type:Wire Clamp Combo Head
-
Bottom Termination Type:Solder Turret
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V, 600 V
-
Product Length:4.439 in, 112.75 mm
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Block Style:Insulated Turret
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
20
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,200
$21.01
2,400
$10.73
3,600
$7.31
4,800 +
$7.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments