- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1437651-2
1437651-2
TE Connectivity / AMP Brand
511611100=6 W/C-STEEL-COMBO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
511611100=6 W/C-STEEL-COMBO
Product Highlights:
- Accessory Type = Hardware
- Tri-Barrier Block Series
- Used With #6 Series, Used With BC6, Used With JC6, Used With NC6
- Block or Strip Style = Barrier Strips
- Hardware Type = Steel Clamp-Plate Combo Head Screw
Search Keywords: 14376512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437651-2
-
Alias/AKA:511611100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318154000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Hardware
-
Dimension:10.54 x 7.74 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,267
Ships today, if you order in
Minimum Order Quantity:
250
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$0.2346
250
$0.2133
1,000
$0.1491
3,000
$0.1394
6,000
$0.1350
9,000
$0.1295
27,000
$0.1289
51,000
$0.1282
102,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments