- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1437623-5
1437623-5
TE Connectivity / AMP Brand
KS500B1/8=KNOB BLK W/SKIRT 1/8
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
KS500B1/8=KNOB BLK W/SKIRT 1/8
Product Highlights:
- Knob
- 3 Flute Knob Design
- Indicator Style = Line
- Indicator Location = Side and Skirt
- Color = Black
Search Keywords: 14376235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437623-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$14.421
5
$13.110
10
$12.790
25
$12.600
50
$12.410
100
$12.090
250
$11.930
500 +
$10.550
Click for Quote
Log in
to unlock special pricing