- Home ›
- All Products›
- 1437571-6
1437571-6
TE Connectivity / AMP Brand
TP11CGPC2=SWITCH P/B N/O RED P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TP11CGPC2=SWITCH P/B N/O RED P
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 14375716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437571-6
-
Alias/AKA:TP11CGPC2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Support Bracket:Without
-
Illuminated:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Operating Function:NO, Momentary
-
Actuator Color:Red
-
Actuator Profile:Extended
-
Ganged:No
-
Comment:No center terminal
-
Process Sealed:No
-
Low Profile:No
-
Number of Actuators:Single
-
Contact Base Material:Copper Alloy
-
Termination Type:Printed Circuit
-
Case Material:Polyester
-
Tactile:No
-
Actuator Style:Square
-
Switch Type:Pushbutton
-
Dust Proof:No
-
Switch Contact Plating Material:Gold over Nickel
-
Snap Action:Without
-
Packaging Method:Bulk
-
Actuator Material:Polyamide
-
ESD Grounding Terminal:Without
-
Temperature Rating:High
-
Button Width:.15 in, 3.81 mm
-
Actuator Length:.124 in, 3.15 mm
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
33 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
250
$12.10
500
$6.41
750
$4.51
1,000 +
$4.42
Click for Quote
Log in
to unlock special pricing