- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1437569-3
TE Connectivity / AMP Brand
1437569-3
164EL22=RND MOM ILL PB 2NO&2NC
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 2 Normally Open and 2 Normally Closed Contact Configuration
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437569-3
-
Alias/AKA:164EL22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:6PST
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Button
-
Illumination:Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.98 x 17.98 x 53.14 mm
-
This product is discontinued, but still in stock.