- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1437463-6
1437463-6
TE Connectivity / AMP Brand
SCERW21AEA=120V &125VDC 4 TO12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
SCERW21AEA=120V &125VDC 4 TO12
Product Highlights:
- SCE Specification Grade True Off-Delay Timing Series
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Rating = 10A Resistive @ 120/240 VAC
Search Keywords: 14374636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437463-6
-
Alias/AKA:SCERW21AEA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$288.52
3
$269.28
5
$268.61
10
$254.97
20 +
$238.24
Click for Quote
Log in
to unlock special pricing