- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437398-3
1437398-3
TE Connectivity / AMP Brand
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 0.1A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 0.1A/Contact
Search Keywords: 14373983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437398-3
-
Alias/AKA:CBB0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:19.05 mm
-
Number of Circuits:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.1/Contact A
-
Wire Size:12-18 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$110.97
5
$108.75
10
$106.57
25 +
$104.44
Click for Quote
Log in
to unlock special pricing