- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1437381-5
1437381-5
TE Connectivity / AMP Brand
115-BU=TERMINAL BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
115-BU=TERMINAL BLOCK
Product Highlights:
- 100 Series Block Series
- Terminal Block
- Block Type = Standard
- High Density Miniature Double Tier Application
- Contact Type = Tubular Clamp
Search Keywords: 14373815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1437381-5
-
Alias/AKA:115-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NEMA
-
Mounting:C DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.35 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:28/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$3.32
177
$3.19
353
$3.06
1,761
$2.93
5,282 +
$2.82
Click for Quote
Log in
to unlock special pricing