- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1437381-1
TE Connectivity / AMP Brand
1437381-1
10=MINI JUMPER (PKGD)
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Jumper
- Number of Circuits = 2
- 100 Series Block Series
- Used With 100 Series Terminal Block (Miniature and Single Tier)
- Block or Strip Style = NEMA
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1437381-1 |
| Alias/AKA: | 10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Jumper |
| Pitch: | 3.98 mm |
| Number of Contacts: | 2 |
-
This product is discontinued, but still in stock.