- Home ›
- All Products›
- 142917-1
142917-1
TE Connectivity / AMP Brand
MIC IV COSI TAB
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MIC IV COSI TAB
Search Keywords: 1429171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142917-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:1000
-
Sealable:No
-
Customer Preferred Contact:No
-
Crimp Type:F-Crimp
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Tab Length:1.06 in, 27 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm², .6 mm²
-
Wire Size:22 – 17 AWG, .35 – 1 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.