- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 142500-2
142500-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 9 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 9 POS Solder ST Thru-Hole
Product Highlights:
- Header
- Receptacle (Cap)
- With Mounting Ears
- Brass Contact Material
- Post Tin Contact Mating Area Plating Material
Search Keywords: 1425002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:142500-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,486
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.89
200
$1.82
750
$1.74
2,000
$1.68
6,100 +
$1.60
Click for Quote
Log in
to unlock special pricing