- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 1423157-9
1423157-9
TE Connectivity / AMP Brand
The 1423157-9 is an on-delay industrial electropneumatic timing relay from the AGASTAT 7000 series with an adjustable time del ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1423157-9 is an on-delay industrial electropneumatic timing relay from the AGASTAT 7000 series with an adjustable time delay from 1.5 to 15 seconds.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 14231579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1423157-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 VAC
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:5 to 50 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 7/15/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
2
$892.26
3
$883.42
5
$874.68
6 +
$866.02
Click for Quote
Log in
to unlock special pricing