- Home ›
- All Products›
- 141939-1
141939-1
TE Connectivity / AMP Brand
110 FASTON,FLAG,REC.,22-18 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,FLAG,REC.,22-18 AWG,BR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 1419391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141939-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500 -
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Connection Capacity:Single
-
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Packaging Quantity:7500
-
Crimp Type:Tab-Lok
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Terminal Plating Material:Unplated
-
Line:Premier
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Product Length:.417 in, 10.6 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50625
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50,625
$0.1264
101,250
$0.0667
151,875
$0.0459
202,500 +
$0.0450
Click for Quote
Log in
to unlock special pricing