- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1419158-8
1419158-8
TE Connectivity / AMP Brand
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Carton
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Carton
Product Highlights:
- Socket Assembly
- Contact Gender = Receptacle
- Number of Rows = 2
- 8 Positions
- Positions Loaded = Fully Loaded
Search Keywords: 14191588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1419158-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent