- Home ›
- All Products›
- 1419115-4
1419115-4
TE Connectivity / AMP Brand
Automotive Relays
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Automotive Relays
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 25 Amps.
- PCB Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: 14191154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1419115-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.18
30
$10.73
150
$10.30
350
$9.89
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing