- Home ›
- All Products›
- 1418990-1
1418990-1
TE Connectivity / AMP Brand
SOCKET CONTACT PLUG
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONTACT PLUG
Search Keywords: 14189901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
20000 -
Operating Temperature (Max):100 °C, 212 °F
-
Wire Size:22 – 21 AWG, .35 – .53 mm²
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Terminal Type:Socket
-
Tab Length:.48 in, 12.3 mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Gold (Au)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
20,000
$0.2251
40,000
$0.1188
60,000
$0.0817
80,000 +
$0.0801
Click for Quote
Log in
to unlock special pricing