- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1418918-1
1418918-1
TE Connectivity / AMP Brand
MULTI CORE CABLE ADAPTER 90 DEGREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MULTI CORE CABLE ADAPTER 90 DEGREE
Search Keywords: 14189181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418918-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Strain Relief
-
Dimension:25.8 mm
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.949
100
$1.584
400
$1.513
800
$1.340
1,200
$1.101
2,800
$1.056
5,200
$0.979
7,600 +
$0.953
Click for Quote
Log in
to unlock special pricing