- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1418885-3
1418885-3
TE Connectivity / AMP Brand
AMP MCP 1.5K, CONTACT, SWS, (LP)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 1.5K, CONTACT, SWS, (LP)
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Multiple Contact Point (MCP) Series
- Wire Range = 1.25-1.40² [16] mm [AWG]
- Insulation Diameter, Range = 2.15 - 2.40 mm
Search Keywords: 14188853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418885-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging