- Home ›
- All Products›
- 1418578-2
1418578-2
TE Connectivity / AMP Brand
BOTTOM-ENTRY SMC-PCB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BOTTOM-ENTRY SMC-PCB CONTACT
Search Keywords: 14185782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1418578-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Circuit Application:Power
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Silver
-
Contact Base Material:Copper Nickel Silicon
-
Connector System:Wire-to-Board
-
Packaging Quantity:1500
-
Contact Type:Receptacle
-
Packaging Method:Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):35 A
-
Mating Tab Width:.29 in, 7.5 mm
-
Square Termination Post & Tail Dimension:.023 in, .6 mm
-
Mating Tab Thickness:.019 in, .5 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
46 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1,125
$2.491
2,250
$1.319
3,375
$0.928
4,500 +
$0.909
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments