- Home ›
- All Products›
- 1415430-8
1415430-8
TE Connectivity / AMP Brand
0430 05 1011 00
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
0430 05 1011 00
Search Keywords: 14154308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415430-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Coil Voltage Rating:24 VDC
-
Environmental Category of Protection:RTI
-
Contact Number of Poles:1
-
Insulation Creepage Class:5.5 – 8 mm, 8 mm
-
Product Width:.65 in, 16.5 mm
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Product Height:1.122 in, 28.5 mm
-
Terminal Type:PCB-THT
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V, 4000 – 5000 V
-
Contact Current Class:10 – 20 A, 16 A
-
Coil Power Rating (DC):993 mW
-
Length Class (Mechanical):35 – 40 mm
-
Width Class (Mechanical):15 – 20 mm
-
Contact Limiting Making Current:25 A
-
Contact Current Rating (Max):16 A
-
Contact Material:AgCdO
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Insulation Clearance Class:5 – 8 mm, 8 mm
-
Contact Arrangement:1 Form A (NO)
-
Relay Mounting Type:Printed Circuit Board
-
Product Weight:32 g, 1.13 oz
-
Coil Resistance:580 Ω
-
Contact Limiting Breaking Current:16 A
-
Product Length:1.398 in, 35.5 mm
-
Contact Limiting Continuous Current:16 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Voltage Rating:250 VAC
-
Coil Magnetic System:Monostable, DC
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Insulation Initial Dielectric Between Open Contacts:2000 Vrms
-
Height Class (Mechanical):25 – 30 mm
-
Packaging Method:Tray
-
Power Relay Type:Standard
-
Environmental Ambient Temperature Class:-20 – 70 °C
-
Contact Switching Voltage (Max):400 VAC, 270 VDC
-
Contact Special Features:3mm Contact Gap , Bifurcated/Twin Contacts
-
Coil Power Rating Class:800 – 1000 mW
-
Insulation Special Features:Tracking Index of Relay Base PTI250
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT