- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1415430-3
1415430-3
TE Connectivity / AMP Brand
General Purpose Relay - SPST-NO (1 Form A) - 41mA 24VDC Coil - 16A Contact Rating - 400VAC Switching - PC Pin - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
General Purpose Relay - SPST-NO (1 Form A) - 41mA 24VDC Coil - 16A Contact Rating - 400VAC Switching - PC Pin - Through Hole.
Search Keywords: 14154303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415430-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:580 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.38
17
$19.02
34
$18.66
67
$18.30
160
$17.94
500
$13.08
2,500 +
$10.10
Click for Quote
Log in
to unlock special pricing