- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1415033-1
1415033-1
TE Connectivity / AMP Brand
Power Relay - SPDT - 8A - 124VDC Coil - PC Pin - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Power Relay - SPDT - 8A - 124VDC Coil - PC Pin - Through Hole.
Search Keywords: 14150331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1415033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
40
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$3.553
40
$3.230
160
$3.180
260
$3.120
460
$3.070
500
$3.010
2,500 +
$2.320
Click for Quote
Log in
to unlock special pricing