- Home ›
- All Products›
- 1411169-4
1411169-4
TE Connectivity / AMP Brand
GET;2X4POS. MALE CONNECTOR ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
GET;2X4POS. MALE CONNECTOR ASSY
Search Keywords: 14111694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1411169-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:PA 66 GF
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Number of Positions:8
-
Contact Size:.64mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Mating Tab Width:.025 in, .64 mm
-
Contact Type:Tab
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$3.34
500
$2.06
750
$1.63
1,000 +
$1.60
Click for Quote
Log in
to unlock special pricing