- Home ›
- All Products›
- 141097-6
141097-6
TE Connectivity / AMP Brand
MOD-4 REC.CONTACT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 REC.CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.40 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1410976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:141097-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Comment:Reverse Reel
-
Contact Current Rating (Max):4.5 A
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:20 µin
-
Packaging Quantity:12500
-
Circuit Application:Signal
-
Applied Pressure:Intermediate
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Insulation Support:With
-
Packaging Method:Strip
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold Flash
-
Compatible With Wire & Cable Type:Discrete Wire
-
Accepts Wire Insulation Diameter Range:.055 in, 1.4 mm
-
Wire Size:24 – 20 AWG, 394.71 – 1105.17 CMA, .2 – .56 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
62500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
62,500
$0.700
125,000
$0.356
187,500
$0.242
250,000 +
$0.238
Click for Quote
Log in
to unlock special pricing